MAXIM MAX44245ASD+T
| Manufacturer | |
| MPN | MAX44245ASD+T |
| LCSC Part # | C2976363 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | Four channels 2uV 0.7V/us 130dB 150pA 90uA 1MHz Rail-to-rail output SO-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SO-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.7V/us | |
| Input Offset Current(Ios) | 300pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 150pA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Quiescent Current | 90uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX44244/MAX44245/MAX44248 family of parts provide ultra-precision, low-noise, zero-drift single/quad/ dual operational amplifiers featuring very low-power operation with a wide supply range. The devices incorporate a patented auto-zero circuit that constantly measures and compensates the input offset to eliminate drift over time and temperature as well as the effect of 1/f noise. These devices also feature integrated EMI filters to reduce high-frequency signal demodulation on the output. The op amps operate from either a single 2.7V to 36V supply or dual ±1.35V to ±18V supply. The devices are unity-gain stable with a 1MHz gain-bandwidth product and a low 90μA supply current per amplifier. The low offset and noise specifications and high supply range make the devices ideal for sensor interfaces and transmitters. The devices are available in μMAX, SO, SOT23, and TSSOP packages and are specified over the -40°C to +125°C automotive operating temperature range.
Features
- Reduces Power for Sensitive Precision Applications
- Low 90μA Quiescent Current per Amplifer
- Eliminates the Cost of Calibration with Increased Accuracy with Maxim’s Patented Autozero Circuitry
- Very Low Input Voltage Offset 7.5μV (max)
- Low 30nV/°C Offset Drift (max)
- Low Noise Ideal for Sensor Interfaces and Transmitters
- 50nV/√Hz at 1kHz
- 0.5μVPP from 0.1Hz to 10Hz
- 1MHz Gain-Bandwidth Product
- EMI Suppression Circuitry
- Rail-to-Rail Output
- Wide Supply for High-Voltage Front Ends
- 2.7V to 36V Supply Range
- μMAX, SO, SOT23, TSSOP Packages
Applications
- Sensors Interfaces
- 4mA to 20mA and 0 to 10V Transmitters
- PLC Analog I/O Modules
- Weight Scales
- Portable Medical Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3934 | $ 3.39 |
| 10+ | $ 2.9334 | $ 29.33 |
| 30+ | $ 2.4004 | $ 72.01 |
| 100+ | $ 2.1046 | $ 210.46 |
| 500+ | $ 1.9714 | $ 985.70 |
| 1,000+ | $ 1.9129 | $ 1912.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SO-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.7V/us | |
| Input Offset Current(Ios) | 300pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 150pA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Quiescent Current | 90uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX44244/MAX44245/MAX44248 family of parts provide ultra-precision, low-noise, zero-drift single/quad/ dual operational amplifiers featuring very low-power operation with a wide supply range. The devices incorporate a patented auto-zero circuit that constantly measures and compensates the input offset to eliminate drift over time and temperature as well as the effect of 1/f noise. These devices also feature integrated EMI filters to reduce high-frequency signal demodulation on the output. The op amps operate from either a single 2.7V to 36V supply or dual ±1.35V to ±18V supply. The devices are unity-gain stable with a 1MHz gain-bandwidth product and a low 90μA supply current per amplifier. The low offset and noise specifications and high supply range make the devices ideal for sensor interfaces and transmitters. The devices are available in μMAX, SO, SOT23, and TSSOP packages and are specified over the -40°C to +125°C automotive operating temperature range.
Features
- Reduces Power for Sensitive Precision Applications
- Low 90μA Quiescent Current per Amplifer
- Eliminates the Cost of Calibration with Increased Accuracy with Maxim’s Patented Autozero Circuitry
- Very Low Input Voltage Offset 7.5μV (max)
- Low 30nV/°C Offset Drift (max)
- Low Noise Ideal for Sensor Interfaces and Transmitters
- 50nV/√Hz at 1kHz
- 0.5μVPP from 0.1Hz to 10Hz
- 1MHz Gain-Bandwidth Product
- EMI Suppression Circuitry
- Rail-to-Rail Output
- Wide Supply for High-Voltage Front Ends
- 2.7V to 36V Supply Range
- μMAX, SO, SOT23, TSSOP Packages
Applications
- Sensors Interfaces
- 4mA to 20mA and 0 to 10V Transmitters
- PLC Analog I/O Modules
- Weight Scales
- Portable Medical Devices
C2976363 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



