MAXIM MAX9636AXT+T
| Manufacturer | |
| MPN | MAX9636AXT+T |
| LCSC Part # | C2976351 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Low-Power, Low-Noise, CMOS Rail-to-Rail I/O Op Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.2mV | |
| Slew Rate | 900V/ms | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 77dB | |
| Ib - Input Bias Current | 50pA | |
| Output Current | 55mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 36uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 38nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9636/MAX9637/MAX9638 are single-supply, CMOS input op amps featuring wide bandwidth at low quiescent current, making them suitable for a broad range of battery-powered applications such as portable medical instruments, portable media players, and smoke detectors. A combination of extremely low input bias currents, low input current noise and low input voltage noise allows interface to high-impedance sources such as photodiode and piezoelectric sensors. The ICs feature a maximized ratio of gain bandwidth (GBW) to supply current. The devices operate from a single 2.1V to 5.5V supply at a typical quiescent supply current of 36μA. For additional power conservation, the MAX9636 and MAX9638 offer a low-power shutdown mode that reduces supply current to 1μA and places the amplifiers’ outputs into a high-impedance state. The ICs are specified over the automotive operating temperature range (-40°C to +125°C). The single is offered in a space-saving, 6-pin SC70 package, while the dual is offered in tiny, 8-pin SC70 and 10-pin UTQFN packages.
Features
- Ideal for Precision Transimpedance Amplifier Applications
- Ultra-Low 0.1pA Bias Current
- Wide 1.5MHz Bandwidth
- Low Input Current-Noise Density: 0.9fA/√Hz
- Extend Battery Life
- Single-Supply Operation VDD = 2.1V to 5.5V
- Low 36μA Quiescent Current
- 1μA Quiescent Current in Shutdown
- Save Board Space
- 6 and 8-Pin SC70 and 10-Pin UTQFN Packages
Applications
- Portable Medical Instruments
- Piezoelectric Transducer Amplifiers
- Smoke Detectors
- Battery-Powered Devices
- Transimpedance Amplifiers
- Tablets
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.946 | $ 0.95 |
| 10+ | $ 0.7708 | $ 7.71 |
| 30+ | $ 0.6816 | $ 20.45 |
| 100+ | $ 0.5939 | $ 59.39 |
| 500+ | $ 0.4804 | $ 240.20 |
| 1,000+ | $ 0.4544 | $ 454.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.2mV | |
| Slew Rate | 900V/ms | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 77dB | |
| Ib - Input Bias Current | 50pA | |
| Output Current | 55mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 36uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 38nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9636/MAX9637/MAX9638 are single-supply, CMOS input op amps featuring wide bandwidth at low quiescent current, making them suitable for a broad range of battery-powered applications such as portable medical instruments, portable media players, and smoke detectors. A combination of extremely low input bias currents, low input current noise and low input voltage noise allows interface to high-impedance sources such as photodiode and piezoelectric sensors. The ICs feature a maximized ratio of gain bandwidth (GBW) to supply current. The devices operate from a single 2.1V to 5.5V supply at a typical quiescent supply current of 36μA. For additional power conservation, the MAX9636 and MAX9638 offer a low-power shutdown mode that reduces supply current to 1μA and places the amplifiers’ outputs into a high-impedance state. The ICs are specified over the automotive operating temperature range (-40°C to +125°C). The single is offered in a space-saving, 6-pin SC70 package, while the dual is offered in tiny, 8-pin SC70 and 10-pin UTQFN packages.
Features
- Ideal for Precision Transimpedance Amplifier Applications
- Ultra-Low 0.1pA Bias Current
- Wide 1.5MHz Bandwidth
- Low Input Current-Noise Density: 0.9fA/√Hz
- Extend Battery Life
- Single-Supply Operation VDD = 2.1V to 5.5V
- Low 36μA Quiescent Current
- 1μA Quiescent Current in Shutdown
- Save Board Space
- 6 and 8-Pin SC70 and 10-Pin UTQFN Packages
Applications
- Portable Medical Instruments
- Piezoelectric Transducer Amplifiers
- Smoke Detectors
- Battery-Powered Devices
- Transimpedance Amplifiers
- Tablets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



