LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX7427CUA+T product image
  • MAX7427CUA+T thumbnail 1
  • MAX7427CUA+T thumbnail 2
  • MAX7427CUA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX7427CUA+TRoHS

Manufacturer
MPN
MAX7427CUA+T
LCSC Part #
C2976344
Packaging
uMAX-8
Customer #
Key Attributes
5 uMAX-8 Filters - Active RoHS
Datasheetpdf iconMAXIM MAX7427CUA+T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7518$ 5.75
10+$ 4.9667$ 49.67
30+$ 4.4994$ 134.98
100+$ 4.0274$ 402.74
500+$ 3.8099$ 1904.95
1,000+$ 3.7127$ 3712.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Filters - Active
ManufacturerMAXIM
PackaginguMAX-8
Filter TypeElliptic Filter;Low-pass Filter
Filter Order5
Number of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • The MAX7426/MAX7427 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) operate from a single +5V (MAX7426) or +3V (MAX7427) supply.
  • The devices draw only 0.8mA of supply current and allow corner frequencies from 1Hz to 12kHz, making them ideal for low-power post-DAC filtering and anti-aliasing applications.
  • They can be put into a low-power mode, reducing supply current to 0.2μA.
  • Two clocking options are available: self-clocking (through the use of an external capacitor) or external clocking for tighter cutoff-frequency control.
  • An offset-adjust pin allows for adjustment of the DC output level.
  • The MAX7426/MAX7427 deliver 37dB of stopband rejection and a sharp rolloff with a transition ratio of 1.25.
  • Their fixed response limits the design task to selecting a clock frequency.
  • 5th-Order, Elliptic Lowpass Filters
  • Low Noise and Distortion: -80dB THD + Noise
  • Clock-Tunable Corner Frequency (1Hz to 12kHz)
  • Single-Supply Operation +5V (MAX7426) +3V (MAX7427)
  • Low Power 0.8mA (Operating Mode) 0.2μA (Shutdown Mode)
  • Available in 8-Pin μMAX/PDIP Packages
  • Low Output Offset: ±4mV

Applications

AI Translation
  • ADC Anti-Aliasing
  • CT2 Base Stations
  • Post-DAC Filtering
  • Speech Processing