GigaDevice Semicon Beijing GD25Q64ETIGR
| Manufacturer | |
| Mfr. Part # | GD25Q64ETIGR |
| LCSC Part # | C2976334 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Dual and Quad Serial Flash |
| Description | 2.7V~3.6V 64Mbit 133MHz SPI SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,983 
2,983
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5989 | $ 1.60 |
10+ | $ 1.3274 | $ 13.27 |
30+ | $ 1.1781 | $ 35.34 |
100+ | $ 1.0098 | $ 100.98 |
500+ | $ 0.9352 | $ 467.60 |
1,000+ | $ 0.9003 | $ 900.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$