Ymin NPXB0701V560MJTM
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | NPXB0701V560MJTM |
| LCSC Part # | C2976296 |
| Package | Through Hole,D5xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM 56uF ±20% 35V TH |
| Description | 56uF 35V ±20% Through Hole,D5xL7mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D5xL7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
385 
385
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1444 | $ 0.72 |
50+ | $ 0.116 | $ 5.80 |
150+ | $ 0.1018 | $ 15.27 |
1,000+ | $ 0.0911 | $ 91.10 |
2,000+ | $ 0.0826 | $ 165.20 |
5,000+ | $ 0.0784 | $ 392.00 |
10,000+ | $ 0.0775 | $ 775.00 |
20,000+ | $ 0.0769 | $ 1538.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$