Ymin NPXE1001C102MJTM
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | NPXE1001C102MJTM |
| LCSC Part # | C2976226 |
| Package | Through Hole,D10xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 16V TH |
| Description | 1000uF 16V Aluminum Electrolytic Capacitors Through Hole,D10xL10mm |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D10xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
280
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3226 | $ 1.61 |
50+ | $ 0.2533 | $ 12.67 |
150+ | $ 0.2236 | $ 33.54 |
500+ | $ 0.1866 | $ 93.30 |
2,500+ | $ 0.1701 | $ 425.25 |
5,000+ | $ 0.1602 | $ 801.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$