Ymin NPXD0901C561MJTM
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | NPXD0901C561MJTM |
| LCSC Part # | C2976217 |
| Package | Through Hole,D8xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM 560uF ±20% 16V TH |
| Description | 560uF 16V ±20% Through Hole,D8xL9mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D8xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
265 
265
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2739 | $ 1.37 |
50+ | $ 0.2188 | $ 10.94 |
150+ | $ 0.1952 | $ 29.28 |
500+ | $ 0.1657 | $ 82.85 |
2,500+ | $ 0.1526 | $ 381.50 |
5,000+ | $ 0.1447 | $ 723.50 |
10,000+ | $ 0.1431 | $ 1431.00 |
20,000+ | $ 0.142 | $ 2840.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$