Ymin NPXB0571C101MJTM
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | NPXB0571C101MJTM |
| LCSC Part # | C2976200 |
| Package | Through Hole,D5xL5.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 16V TH |
| Description | 100uF 16V ±20% Through Hole,D5xL5.7mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D5xL5.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
155 
155
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.152 | $ 0.76 |
50+ | $ 0.1191 | $ 5.96 |
150+ | $ 0.105 | $ 15.75 |
1,000+ | $ 0.0875 | $ 87.50 |
2,000+ | $ 0.0796 | $ 159.20 |
5,000+ | $ 0.0749 | $ 374.50 |
10,000+ | $ 0.0739 | $ 739.00 |
20,000+ | $ 0.0733 | $ 1466.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$