LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin NPXB0571C470MJTM product image
  • NPXB0571C470MJTM thumbnail 1
  • NPXB0571C470MJTM thumbnail 2
  • NPXB0571C470MJTM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin NPXB0571C470MJTMRoHS

Manufacturer
YminAsian Brands
MPN
NPXB0571C470MJTM
LCSC Part #
C2976194
Packaging
Through Hole,D5xL5.7mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% 16V TH
Datasheetpdf iconYmin NPXB0571C470MJTM
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1719$ 0.86
50+$ 0.1373$ 6.87
150+$ 0.1225$ 18.38
1,000+$ 0.104$ 104.00
2,000+$ 0.0957$ 191.40
5,000+$ 0.0908$ 454.00
10,000+$ 0.0898$ 898.00
20,000+$ 0.0891$ 1782.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYmin
PackagingThrough Hole,D5xL5.7mm
Tolerance±20%
Voltage Rating16V
Capacitance47uF
Lifetime-
Ripple Current-
Pin Spacing-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.7mm
Diameter5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece