JSCJ AD-2N7002KW
| Manufacturer | JSCJAsian Brands |
| MPN | AD-2N7002KW |
| LCSC Part # | C2975698 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 340mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 30pF | |
| Current - Continuous Drain(Id) | 340mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 2.5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 40pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SD57045 is a common-source N-channel enhancement-mode lateral field-effect RF power transistor designed for broadband commercial and industrial applications at frequencies up to 1.0 GHz. The SD57045 is designed to deliver high gain and wideband performance in common-source mode at 28V. It is ideally suited for base station applications requiring high linearity.
Features
AI Translation
- High density cell design for low RDS(ON) Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
- ESD protected AEC-Q101 qualified
Applications
AI Translation
- Load switch for portable devices
- DC/DC Converter
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0439 | $ 0.44 |
| 100+ | $ 0.0348 | $ 3.48 |
| 300+ | $ 0.0301 | $ 9.03 |
| 3,000+ | $ 0.0267 | $ 80.10 |
| 6,000+ | $ 0.0239 | $ 143.40 |
| 9,000+ | $ 0.0226 | $ 203.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 30pF | |
| Current - Continuous Drain(Id) | 340mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 2.5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 40pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SD57045 is a common-source N-channel enhancement-mode lateral field-effect RF power transistor designed for broadband commercial and industrial applications at frequencies up to 1.0 GHz. The SD57045 is designed to deliver high gain and wideband performance in common-source mode at 28V. It is ideally suited for base station applications requiring high linearity.
Features
AI Translation
- High density cell design for low RDS(ON) Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
- ESD protected AEC-Q101 qualified
Applications
AI Translation
- Load switch for portable devices
- DC/DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



