LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKJM-3.5-10P product image
  • KF2EDGKJM-3.5-10P thumbnail 1
  • KF2EDGKJM-3.5-10P thumbnail 2
  • KF2EDGKJM-3.5-10P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKJM-3.5-10PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKJM-3.5-10P
LCSC Part #
C2975114
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 10POS 3.5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKJM-3.5-10P
Custom CablesMOQ 1pc
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0844$ 1.08
10+$ 0.9019$ 9.02
30+$ 0.8018$ 24.05
100+$ 0.6589$ 65.89
500+$ 0.6081$ 304.05
1,000+$ 0.5859$ 585.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.5mm
Wire Gauge - mm21.5
Wire Gauge - AWG14~28
Number of Positions or Pins1x10P
Number of Pins10P
Operating Temperature-40℃~+105℃
Number of PINs Per Row10
Number of Rows1
Current Rating13A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2)
Voltage Rating320V
Pitch3.5mm
ColorOrange
Connector TypeMale Plug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.