LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKJ-3.5-5P product image
  • KF2EDGKJ-3.5-5P thumbnail 1
  • KF2EDGKJ-3.5-5P thumbnail 2
  • KF2EDGKJ-3.5-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKJ-3.5-5PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKJ-3.5-5P
LCSC Part #
C2975100
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 5POS 3.5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKJ-3.5-5P
Custom CablesMOQ 1pc
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5281$ 0.53
10+$ 0.418$ 4.18
30+$ 0.3712$ 11.14
100+$ 0.3123$ 31.23
500+$ 0.2852$ 142.60
1,000+$ 0.2701$ 270.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.5mm
Wire Gauge - mm21.5
Wire Gauge - AWG14~28
Number of Positions or Pins1x5P
Number of Pins5P
Operating Temperature-40℃~+105℃
Number of PINs Per Row5
Number of Rows1
Current Rating13A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2)
Voltage Rating320V
Pitch3.5mm
ColorOrange
Connector TypeMale Plug
Termination Style-
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.