LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKNM-5.08-7P product image
  • KF2EDGKNM-5.08-7P thumbnail 1
  • KF2EDGKNM-5.08-7P thumbnail 2
  • KF2EDGKNM-5.08-7P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKNM-5.08-7PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKNM-5.08-7P
LCSC Part #
C2974986
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 7POS 5.08mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKNM-5.08-7P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5087$ 1.51
10+$ 1.2764$ 12.76
30+$ 1.1316$ 33.95
100+$ 0.9837$ 98.37
500+$ 0.9158$ 457.90
1,000+$ 0.8872$ 887.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=5.08mm
Current Rating15A
Wire Gauge - AWG12~24
Number of Positions or Pins1x7P
Number of Pins7P
Voltage Rating630V
Operating Temperature-40℃~+105℃
Pitch5.08mm
ColorGreen
Connector TypePlug
Number of PINs Per Row7
Termination StyleScrew
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.