ST SCT040W120G3AG
| Manufacturer | |
| Mfr. Part # | SCT040W120G3AG |
| LCSC Part # | C29747268 |
| Package | HIP-247 |
| Customer # | |
| Key Attributes | Silicon Carbide (SiC) Power MOSFET Devices |
| Description | 1.2kV 40A 40mΩ 312W HIP-247 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | HIP-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
28 
28
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 17.7477 | $ 17.75 |
10+ | $ 17.1528 | $ 171.53 |
Standard Packaging 600/Full
Tube | ||
Better price for more quantity?
$