LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC1210J181 TS product image
  • FRC1210J181 TS thumbnail 1
  • FRC1210J181 TS thumbnail 2
  • FRC1210J181 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1210J181 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1210J181 TS
LCSC Part #
C2974067
Packaging
1210
Customer #
Key Attributes
RES 180Ω ±5% 500mW 1210
Datasheetpdf iconFOJAN FRC1210J181 TS
In-Stock: 7,500
7,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0079$ 0.79
1,000+$ 0.0065$ 6.50
5,000+$ 0.0056$ 28.00
10,000+$ 0.0051$ 51.00
50,000+$ 0.0047$ 235.00
100,000+$ 0.0045$ 450.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1210
Power(Watts)500mW
Resistance180Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece