GigaDevice Semicon Beijing GD25Q64EWIGR
| Manufacturer | |
| Mfr. Part # | GD25Q64EWIGR |
| LCSC Part # | C2973996 |
| Package | WSON-8-EP(5x6) |
| Customer # | |
| Description | 2.7V~3.6V 64Mbit 133MHz SPI WSON-8-EP(5x6) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | WSON-8-EP(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.8716 | $ 3.87 |
10+ | $ 3.4813 | $ 34.81 |
30+ | $ 3.2376 | $ 97.13 |
100+ | $ 2.9878 | $ 298.78 |
500+ | $ 1.578 | $ 789.00 |
1,000+ | $ 1.5302 | $ 1530.20 |
3,000+ | $ 1.5101 | $ 4530.30 |
6,000+ | $ 1.4978 | $ 8986.80 |
Standard Packaging 3000/Full
Reel | ||