HRS FH26W-31S-0.3SHW(60)
| Manufacturer | |
| MPN | FH26W-31S-0.3SHW(60) |
| LCSC Part # | C2973806 |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN FFC FPC 31POS 0.3mm BOTTOM CNT SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) | |
| Operating Temperature | -55℃~+85℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 31P | |
| Pitch | 0.3mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15,255
15,255 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2331 | $ 1.17 |
| 50+ | $ 0.1898 | $ 9.49 |
| 150+ | $ 0.1713 | $ 25.70 |
| 500+ | $ 0.1481 | $ 74.05 |
| 2,500+ | $ 0.1327 | $ 331.75 |
| 5,000+ | $ 0.1265 | $ 632.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) | |
| Operating Temperature | -55℃~+85℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 31P | |
| Pitch | 0.3mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2973806 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



