JSCJ BD139(RANGE:100-250)
| Manufacturer | JSCJAsian Brands |
| MPN | BD139(RANGE:100-250) |
| LCSC Part # | C2973796 |
| Packaging | TO-126-3 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 1.5A TO-126-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-126-3 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 250 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 1.25W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 1.5A | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Current
- Complement To BD136, BD138 And BD140
In-Stock: 980
980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1097 | $ 0.55 |
| 50+ | $ 0.0864 | $ 4.32 |
| 200+ | $ 0.0747 | $ 14.94 |
| 400+ | $ 0.066 | $ 26.40 |
| 2,400+ | $ 0.059 | $ 141.60 |
| 5,000+ | $ 0.0555 | $ 277.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



