LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT EL827S1(TA) product image
  • EL827S1(TA) thumbnail 1
  • EL827S1(TA) thumbnail 2
  • EL827S1(TA) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVERLIGHT EL827S1(TA)RoHS

Manufacturer
MPN
EL827S1(TA)
LCSC Part #
C2973119
Packaging
SOP-8-2.54mm
Customer #
Key Attributes
8Pin DIP Phototransistor Photocoupler
Datasheetpdf iconEVERLIGHT EL827S1(TA)
In-Stock: 29,080
29,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3333$ 1.67
50+$ 0.2619$ 13.10
150+$ 0.2313$ 34.70
1,000+$ 0.1931$ 193.10
2,000+$ 0.1761$ 352.20
5,000+$ 0.1659$ 829.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEVERLIGHT
PackagingSOP-8-2.54mm
Fall time4us
Rise time3us
Output Current50mA
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)60mA
Number of Channels-
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The EL827series devices each of consist of an infrared emitting diodes, optically coupled to a phototransistor detector. They are packaged in a 8-pin DIP package and available in wide-lead spacing and SMD option.

Features

AI Translation
  • Current transfer ratio (CTR: 50~600% at IF = 5mA, VCE = 5VA)
  • High isolation voltage between input and output (S0 = 5000V rms)
  • Compact small outline package
  • Pb free and RoHS compliant.
  • UL and cUL approved(No. E214129)
  • VDE approved (No. 132249)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CQC approved

Applications

AI Translation
  • Programmable controllers
  • System appliances, measuring instruments
  • Telecommunication equipments
  • Home appliances, such as fan heaters, etc.
  • Signal transmission between circuits of different potentials and impedances