LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABMM2-25.000MHZ-E2-T product image
  • ABMM2-25.000MHZ-E2-T thumbnail 1
  • ABMM2-25.000MHZ-E2-T thumbnail 2
  • ABMM2-25.000MHZ-E2-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABMM2-25.000MHZ-E2-TRoHS

Manufacturer
MPN
ABMM2-25.000MHZ-E2-T
LCSC Part #
C2973087
Packaging
SMD6035-4P
Customer #
Key Attributes
CRYSTAL 25MHz 18pF SMD
Datasheetpdf iconABRACON ABMM2-25.000MHZ-E2-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4378$ 1.44
10+$ 1.1783$ 11.78
30+$ 1.0365$ 31.10
100+$ 0.8751$ 87.51
500+$ 0.8042$ 402.10
1,000+$ 0.771$ 771.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD6035-4P
Frequency Stability±20ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Low height 1.2mm max
  • Seam sealed ceramic package assures high reliability
  • Available tight tolerance and stability

Applications

AI Translation
  • Computers, Modems, Microprocessors
  • Communication, Test equipment
  • PCMCIA