LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Flashchip Microelectronics FCM32F103VBT6 product image
  • FCM32F103VBT6 thumbnail 1
  • FCM32F103VBT6 thumbnail 2
  • FCM32F103VBT6 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Flashchip Microelectronics FCM32F103VBT6RoHS

Manufacturer
MPN
FCM32F103VBT6
LCSC Part #
C2972839
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
High performance ARM-based 32-bit MCU with USB FS 2.0, CAN, 7 timers, ADC & 9 comm. interfaces, 1.8 - 5.5V
Datasheetpdf iconFlashchip Microelectronics FCM32F103VBT6
In-Stock: 2,764
2,764 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0947$ 1.09
10+$ 0.9029$ 9.03
30+$ 0.7981$ 23.94
90+$ 0.6514$ 58.63
540+$ 0.5982$ 323.03
900+$ 0.5756$ 518.04
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerFlashchip Microelectronics
PackagingLQFP-100(14x14)
ADC (Bit)12bit
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
Program Storage Size128KB
CPU CoreARM Cortex-M4
CPU Maximum Speed96MHz
Number of I/O80

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

The FCM32x103 MCU features a 32-bit high-performance ARM Cortex-M4 RISC core operating at 72/96 MHz, high-speed embedded memory (up to 128 Kbytes Flash and 32 Kbytes SRAM), and a rich set of high-performance peripherals and I/O. All models provide standard communication interfaces (I2C, SPI/I2S, USART), USB full-speed device, two 12-bit ADCs, three general-purpose 16-bit timers, and one 16-bit advanced-control PWM timer. The FCM32x103 MCU operates over a supply voltage range of 1.8~5.5V and a temperature range of -40 to 125°C. Comprehensive power-saving modes make it suitable for low-power applications. The FCM32x103 MCU is available in a variety of package options, ranging from 48 to 100 pins. The set of peripherals included varies depending on the package. These features make the FCM32x103 MCU well suited for a wide range of applications, such as motor drives, application control and user interfaces, handheld devices, A/V receivers and digital TVs, PC peripherals, gaming accessories, GPS platforms, industrial applications, PLCs, printers, scanners, alarm systems, video connectivity, and HVAC. The SPI1/2 interface can operate in SPI mode or I2S audio mode.

Features

AI Translation
  • ARM 32-bit Cortex-M4 CPU, up to 72/96 MHz
  • 64/128 KB FLASH memory
  • FLASH interface with FLASH Turbo module for significantly improved performance when executing code from FLASH (H series only)
  • FLASH operating speed at 32MHz, wait cycles configurable accordingly (H series only)
  • 20/32 KB SRAM
  • CRC calculation unit
  • Reset and power management
    • Digital and I/O supply: VDD = 1.8 - 5.5V
    • Analog supply: VDDA = 1.8 - 5.5V
    • Power-on/power-down (POR/PDR) reset
    • Programmable voltage detector (PVD)
    • Low-power modes: Sleep, Stop, Standby
  • Clock management
    • 4 - 16 MHz crystal oscillator
    • 32 KHz oscillator for RTC with calibration
    • Internal 8 MHz RC oscillator
    • Internal 40 KHz RC oscillator
    • PLL for CPU clock
  • Up to 80 fast I/Os
    • All mappable to external interrupt vectors
    • Most 5V-tolerant when powered at 3V
  • DMA controller
    • 7 channels
    • Supported peripherals: TIMER/ADC/SPI/I2C/USART
  • 2× 12-bit, 1us ADC (up to 10 channels)
    • Conversion range: 0 - 5.5V
  • Temperature sensor
  • 7 timers
    • 1× 16-bit advanced timer with dead-time and break for motor control PWM
    • 3× 16-bit timers, up to 4 IC/OC/OCN inputs, quadrature encoder input support
    • PWM supports input clock of PLLCLK × 2 (H series only)
  • Independent watchdog and system watchdog timers
  • SysTick timer
  • Communication interfaces
    • 2× I2C, SMBus/PMBus
    • 3× USART (ISO7816, LIN, IrDA, modem control signals)
    • 2× SPI (48 Mbit/s), 4 - 16-bit data frames, with I2S interface
    • CAN interface
    • USB 2.0 full-speed interface
  • Debug modes
    • 2-wire serial debug (SWD) or 4-wire JTAG
  • 96-bit unique ID
  • Packages: LQFP48/64/100, UFQFPN48

Applications

AI Translation
  • Motor drive
  • Application control and user interface
  • Handheld devices
  • A/V receivers and digital TV
  • PC peripherals
  • Gaming peripherals
  • GPS platforms
  • Industrial applications
  • PLC
  • Printers
  • Scanners
  • Alarm systems
  • Video connectivity
  • HVAC