Flashchip Microelectronics FCM32F103CBT6
| Manufacturer | Flashchip MicroelectronicsAsian Brands |
| MPN | FCM32F103CBT6 |
| LCSC Part # | C2972837 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | High performance ARM-based 32-bit MCU with USB FS 2.0, CAN, 7 timers, ADC & 9 comm. interfaces, 1.8 - 5.5V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Flashchip Microelectronics | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 96MHz | |
| Number of I/O | 37 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FCM32x103 MCU features a 32-bit high-performance ARM Cortex-M4 RISC core operating at 72/96 MHz, high-speed embedded memory (up to 128 Kbytes Flash and 32 Kbytes SRAM), and a rich set of high-performance peripherals and I/O. All models provide standard communication interfaces (I2C, SPI/I2S, USART), USB full-speed device, two 12-bit ADCs, three general-purpose 16-bit timers, and one 16-bit advanced-control PWM timer. The FCM32x103 MCU operates over a supply voltage range of 1.8~5.5V and a temperature range of -40 to 125°C. Comprehensive power-saving modes make it suitable for low-power applications. The FCM32x103 MCU is available in a variety of package options, ranging from 48 to 100 pins. The set of peripherals included varies depending on the package. These features make the FCM32x103 MCU well suited for a wide range of applications, such as motor drives, application control and user interfaces, handheld devices, A/V receivers and digital TVs, PC peripherals, gaming accessories, GPS platforms, industrial applications, PLCs, printers, scanners, alarm systems, video connectivity, and HVAC. The SPI1/2 interface can operate in SPI mode or I2S audio mode.
Features
- ARM 32-bit Cortex-M4 CPU, up to 72/96 MHz
- 64/128 KB FLASH memory
- FLASH interface with FLASH Turbo module for significantly improved performance when executing code from FLASH (H series only)
- FLASH operating speed at 32MHz, wait cycles configurable accordingly (H series only)
- 20/32 KB SRAM
- CRC calculation unit
- Reset and power management
- Digital and I/O supply: VDD = 1.8 - 5.5V
- Analog supply: VDDA = 1.8 - 5.5V
- Power-on/power-down (POR/PDR) reset
- Programmable voltage detector (PVD)
- Low-power modes: Sleep, Stop, Standby
- Clock management
- 4 - 16 MHz crystal oscillator
- 32 KHz oscillator for RTC with calibration
- Internal 8 MHz RC oscillator
- Internal 40 KHz RC oscillator
- PLL for CPU clock
- Up to 80 fast I/Os
- All mappable to external interrupt vectors
- Most 5V-tolerant when powered at 3V
- DMA controller
- 7 channels
- Supported peripherals: TIMER/ADC/SPI/I2C/USART
- 2× 12-bit, 1us ADC (up to 10 channels)
- Conversion range: 0 - 5.5V
- Temperature sensor
- 7 timers
- 1× 16-bit advanced timer with dead-time and break for motor control PWM
- 3× 16-bit timers, up to 4 IC/OC/OCN inputs, quadrature encoder input support
- PWM supports input clock of PLLCLK × 2 (H series only)
- Independent watchdog and system watchdog timers
- SysTick timer
- Communication interfaces
- 2× I2C, SMBus/PMBus
- 3× USART (ISO7816, LIN, IrDA, modem control signals)
- 2× SPI (48 Mbit/s), 4 - 16-bit data frames, with I2S interface
- CAN interface
- USB 2.0 full-speed interface
- Debug modes
- 2-wire serial debug (SWD) or 4-wire JTAG
- 96-bit unique ID
- Packages: LQFP48/64/100, UFQFPN48
Applications
- Motor drive
- Application control and user interface
- Handheld devices
- A/V receivers and digital TV
- PC peripherals
- Gaming peripherals
- GPS platforms
- Industrial applications
- PLC
- Printers
- Scanners
- Alarm systems
- Video connectivity
- HVAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7934 | $ 0.79 |
| 10+ | $ 0.6399 | $ 6.40 |
| 30+ | $ 0.5624 | $ 16.87 |
| 250+ | $ 0.4896 | $ 122.40 |
| 500+ | $ 0.4444 | $ 222.20 |
| 1,000+ | $ 0.4218 | $ 421.80 |
Standard Packaging250/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Flashchip Microelectronics | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 96MHz | |
| Number of I/O | 37 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FCM32x103 MCU features a 32-bit high-performance ARM Cortex-M4 RISC core operating at 72/96 MHz, high-speed embedded memory (up to 128 Kbytes Flash and 32 Kbytes SRAM), and a rich set of high-performance peripherals and I/O. All models provide standard communication interfaces (I2C, SPI/I2S, USART), USB full-speed device, two 12-bit ADCs, three general-purpose 16-bit timers, and one 16-bit advanced-control PWM timer. The FCM32x103 MCU operates over a supply voltage range of 1.8~5.5V and a temperature range of -40 to 125°C. Comprehensive power-saving modes make it suitable for low-power applications. The FCM32x103 MCU is available in a variety of package options, ranging from 48 to 100 pins. The set of peripherals included varies depending on the package. These features make the FCM32x103 MCU well suited for a wide range of applications, such as motor drives, application control and user interfaces, handheld devices, A/V receivers and digital TVs, PC peripherals, gaming accessories, GPS platforms, industrial applications, PLCs, printers, scanners, alarm systems, video connectivity, and HVAC. The SPI1/2 interface can operate in SPI mode or I2S audio mode.
Features
- ARM 32-bit Cortex-M4 CPU, up to 72/96 MHz
- 64/128 KB FLASH memory
- FLASH interface with FLASH Turbo module for significantly improved performance when executing code from FLASH (H series only)
- FLASH operating speed at 32MHz, wait cycles configurable accordingly (H series only)
- 20/32 KB SRAM
- CRC calculation unit
- Reset and power management
- Digital and I/O supply: VDD = 1.8 - 5.5V
- Analog supply: VDDA = 1.8 - 5.5V
- Power-on/power-down (POR/PDR) reset
- Programmable voltage detector (PVD)
- Low-power modes: Sleep, Stop, Standby
- Clock management
- 4 - 16 MHz crystal oscillator
- 32 KHz oscillator for RTC with calibration
- Internal 8 MHz RC oscillator
- Internal 40 KHz RC oscillator
- PLL for CPU clock
- Up to 80 fast I/Os
- All mappable to external interrupt vectors
- Most 5V-tolerant when powered at 3V
- DMA controller
- 7 channels
- Supported peripherals: TIMER/ADC/SPI/I2C/USART
- 2× 12-bit, 1us ADC (up to 10 channels)
- Conversion range: 0 - 5.5V
- Temperature sensor
- 7 timers
- 1× 16-bit advanced timer with dead-time and break for motor control PWM
- 3× 16-bit timers, up to 4 IC/OC/OCN inputs, quadrature encoder input support
- PWM supports input clock of PLLCLK × 2 (H series only)
- Independent watchdog and system watchdog timers
- SysTick timer
- Communication interfaces
- 2× I2C, SMBus/PMBus
- 3× USART (ISO7816, LIN, IrDA, modem control signals)
- 2× SPI (48 Mbit/s), 4 - 16-bit data frames, with I2S interface
- CAN interface
- USB 2.0 full-speed interface
- Debug modes
- 2-wire serial debug (SWD) or 4-wire JTAG
- 96-bit unique ID
- Packages: LQFP48/64/100, UFQFPN48
Applications
- Motor drive
- Application control and user interface
- Handheld devices
- A/V receivers and digital TV
- PC peripherals
- Gaming peripherals
- GPS platforms
- Industrial applications
- PLC
- Printers
- Scanners
- Alarm systems
- Video connectivity
- HVAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



