Leiditech SP1008-01WTG
| Manufacturer | LeiditechAsian Brands |
| MPN | SP1008-01WTG |
| LCSC Part # | C2972441 |
| Packaging | DFN0603-2 |
| Customer # | |
| Key Attributes | 5VWM 15VC DFN0603-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 15V | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.6V | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low leakage: nA level
- Operating voltage: 5V
- Low ClampingVoltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±15kV Contact discharge: 8kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 5A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- FireWire
- Display ports MDDI ports Digital Visual Interface (DVI)
- Cellular handsets & accessories
- Computer and peripherals
In-Stock: 690
690 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.046$ 0.0405 | $ 0.41 |
| 100+ | $ 0.0366$ 0.0323 | $ 3.23 |
| 300+ | $ 0.0319$ 0.0281 | $ 8.43 |
| 1,000+ | $ 0.0284$ 0.0250 | $ 25.00 |
| 5,000+ | $ 0.0244$ 0.0215 | $ 107.50 |
| 15,000+ | $ 0.023$ 0.0203 | $ 304.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 15V | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.6V | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low leakage: nA level
- Operating voltage: 5V
- Low ClampingVoltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±15kV Contact discharge: 8kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 5A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- FireWire
- Display ports MDDI ports Digital Visual Interface (DVI)
- Cellular handsets & accessories
- Computer and peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



