LANSON TT150 150℃ 5A 250Vac
| Manufacturer |
LANSON
Asian Brands |
| Mfr. Part # | TT150 150℃ 5A 250Vac |
| LCSC Part # | C2972289 |
| Package | Through Hole,P=4mm |
| Customer # | |
| Description | 150℃ 250V 5A 122℃ 146℃ Through Hole,P=4mm Thermal Cutoffs (Thermal Fuses) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | LANSON | |
| Package | Through Hole,P=4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
280 
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.077 | $ 0.39 |
50+ | $ 0.0605 | $ 3.03 |
150+ | $ 0.0523 | $ 7.85 |
500+ | $ 0.044 | $ 22.00 |
2,500+ | $ 0.039 | $ 97.50 |
5,000+ | $ 0.0365 | $ 182.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$