XKB Connection XK1PWM13-ND04-Z
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | XK1PWM13-ND04-Z |
| LCSC Part # | C2972056 |
| Package | Through Hole |
| Customer # | |
| Description | 1 Male Pin FAKRA On-board Elbow -40℃~+105℃ 6GHz 50Ω 7.5mm Through Hole Coaxial Connector (RF) Assemblies RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | XKB Connection | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
13 
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1426 $ 1.0855 | $ 1.09 |
10+ | $ 0.9447 $ 0.8975 | $ 8.98 |
30+ | $ 0.8365 $ 0.7947 | $ 23.84 |
70+ | $ 0.7144 $ 0.6787 | $ 47.51 |
490+ | $ 0.6587 $ 0.6258 | $ 306.64 |
980+ | $ 0.6355 $ 0.6038 | $ 591.72 |
Standard Packaging 70/Full
Tray | ||
Better price for more quantity?
$