EBYTE E01C-ML01DP5
| Manufacturer |
EBYTE
Asian Brands |
| Mfr. Part # | E01C-ML01DP5 |
| LCSC Part # | C2971734 |
| Package | - |
| Customer # | |
| Key Attributes | 2.4GHz 100mW SPI Through-hole Wireless Module |
| Description | Transceiver 2.4GHz -96dBm 2.5km SPI RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0748 | $ 3.07 |
10+ | $ 2.6327 | $ 26.33 |
25+ | $ 2.3717 | $ 59.29 |
100+ | $ 2.1062 | $ 210.62 |
500+ | $ 1.984 | $ 992.00 |
1,000+ | $ 1.9297 | $ 1929.70 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$