LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TSM1011AIDT product image
Images for reference only

ST TSM1011AIDTRoHS

Manufacturer
MPN
TSM1011AIDT
LCSC Part #
C2971670
Packaging
SOIC-8
Customer #
Key Attributes
2.545V ±1% 4.5V~28V 1mA Fixed SOIC-8 Voltage Reference RoHS
Datasheetpdf iconST TSM1011AIDT
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0381$ 1.04
10+$ 1.0155$ 10.16
30+$ 0.9993$ 29.98
100+$ 0.9831$ 98.31
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerST
PackagingSOIC-8
Output Voltage2.545V
Quiescent Current-
Tolerance±1%
Voltage - Supply4.5V~28V
Reference TypeSeries
Output Current1mA
Features-
Operating Temperature0℃~+105℃@(Ta)
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TSM1011 is a highly integrated solution for SMPS applications requiring CV (constant voltage) and CC (constant current) modes. The TSM1011 device integrates one voltage reference and two operational amplifiers (with ORed outputs - common collectors). The voltage reference combined with one operational amplifier makes it an ideal voltage controller. The other operational amplifier, combined with few external resistors and the voltage reference, can be used as a current limiter.

Features

AI Translation
  • Constant voltage and constant current control
  • Low voltage operation
  • Low external component count
  • Current sink output stage
  • Easy compensation
  • 2 kV ESD protection
  • Voltage reference: Fixed output voltage reference 2.545 V, 0.5% and 1% voltage precision

Applications

AI Translation
  • Adapters
  • Battery chargers