ST TDA7419
| Manufacturer | |
| MPN | TDA7419 |
| LCSC Part # | C2971667 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | 3 band car audio processor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ST | |
| Packaging | SOIC-28-300mil | |
| Resolution (Bits) | - | |
| Type | Processor | |
| Operating Temperature | -40℃~+85℃ | |
| Features | On-chip digital gain;Mute control;Multi-channel audio | |
| Interface | I2C | |
| Voltage - Supply | 8V~10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TDA7419 is a high performance signal processor specifically designed for car radio applications. The device includes a high performance audioprocessor with fully integrated audio filters. The digital control allows programming in a wide range of filter characteristics. By the use of BICMOS - process and linear signal processing low distortion and low noise are obtained.
Features
AI Translation
- 4 stereo inputs
- Soft - step volume
- Bass, middle, treble and loudness
- Direct mute and soft - mute
- Four independent speaker outputs
- Sub woofer output
- Soft - step speaker/subwoofer control
- 7 bands spectrum analyzer
- Digital control: I²C bus interface
In-Stock: 14
14 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1869 | $ 5.19 |
| 10+ | $ 4.4384 | $ 44.38 |
| 30+ | $ 3.9937 | $ 119.81 |
| 100+ | $ 3.5458 | $ 354.58 |
| 500+ | $ 3.3381 | $ 1669.05 |
| 1,000+ | $ 3.2451 | $ 3245.10 |
Standard Packaging28/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



