LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TS820-600B product image
  • TS820-600B thumbnail 1
  • TS820-600B thumbnail 2
  • TS820-600B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TS820-600BRoHS

Manufacturer
MPN
TS820-600B
LCSC Part #
C2971629
Packaging
DPAK
Customer #
Key Attributes
600V 8A DPAK
Datasheetpdf iconST TS820-600B
In-Stock: 67
67 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6978$ 0.70
10+$ 0.5674$ 5.67
30+$ 0.5022$ 15.07
100+$ 0.4386$ 43.86
500+$ 0.3995$ 199.75
1,000+$ 0.3799$ 379.90
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerST
PackagingDPAK
Holding Current (Ih)5mA
Current - Gate Trigger(Igt)200uA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))1W
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)73A
SCR Type-
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

Available either in sensitive (TS8) or standard (TN8 / TYN) gate triggering levels, the 8 A SCR series is suitable to fit all modes of control found in applications such as overvoltage crowbar protection, motor control circuits in power tools and kitchen aids, inrush current limiting circuits, capacitive discharge ignition and voltage regulation circuits. Available in through-hole or surface-mount packages, they provide an optimized performance in a limited space.

Features

AI Translation
  • On-state rms current, IT(RMS) 8 A
  • Repetitive peak off-state voltage, VDRM/VRRM 600 and 800 V
  • Triggering gate current, IGT 0.2 to 15 mA