ST HD1750FX
| Manufacturer | |
| Mfr. Part # | HD1750FX |
| LCSC Part # | C2971534 |
| Package | ISOWATT-218FX |
| Customer # | |
| Description | 30 1 NPN NPN 75W 24A 800V ISOWATT-218FX Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Package | ISOWATT-218FX |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
85
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4188 | $ 5.42 |
10+ | $ 4.6472 | $ 46.47 |
30+ | $ 3.9753 | $ 119.26 |
90+ | $ 3.5809 | $ 322.28 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$