LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TS512AIDT product image
  • TS512AIDT thumbnail 1
  • TS512AIDT thumbnail 2
  • TS512AIDT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TS512AIDTRoHS

Manufacturer
MPN
TS512AIDT
LCSC Part #
C2971379
Packaging
SOIC-8
Customer #
Key Attributes
Precision dual operational amplifiers
Datasheetpdf iconST TS512AIDT
In-Stock: 1,525
1,525 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6978$ 0.70
10+$ 0.6179$ 6.18
30+$ 0.5772$ 17.32
100+$ 0.5364$ 53.64
500+$ 0.5136$ 256.80
1,000+$ 0.5005$ 500.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage3.5mV
Slew Rate1.4V/us
Input Offset Current(Ios)20nA
Input offset current drift(Ios TC)80pA/℃
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current300nA
Output Current23mA
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current500uA
Gain Bandwidth Product3MHz
Input Voltage Noise Density18nV/√Hz@1kHz
Dual Supply-1.5V~15V
Rail to Rail-
Single Supply3V~30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TS512x devices are high-performance dual operational amplifiers with frequency and phase compensation built into the chip. The internal phase compensation allows stable operation in voltage follower configurations in spite of its high gain bandwidth product. The circuit presents very stable electrical characteristics over the entire supply voltage range and it is particularly intended for professional and telecom applications (such as active filtering). The TS512B is guaranteed with a higher minimum slew rate (1.072 V/μs) than TS512 and TS512A (0.8 V/μs)

Features

AI Translation
  • Low input offset voltage: 500 μV max. (A version)
  • Low power consumption
  • Short-circuit protection
  • Wide power supply range:
    • Single supply: 3 to 30 V
    • Dual supplies: ±1.5 to ±15 V
  • Low distortion, low noise
  • High gain bandwidth product: 3 MHz
  • High channel separation
  • ESD protection 2 kV

Applications

AI Translation
  • professional applications
  • telecom applications (such as active filtering)