ST STPS745FP
| Manufacturer | |
| MPN | STPS745FP |
| LCSC Part # | C2971372 |
| Packaging | TO-220FPAC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V TO-220FPAC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220FPAC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 840mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 7.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Single Schottky rectifier suited for Switch Mode Power Supply and high frequency DC to DC converters. Packaged either in TO - 220AC, TO - 220FPAC or D2PAK, this device is intended for use in low - voltage, high frequency inverters, free wheeling and polarity protection applications.
Features
AI Translation
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Insulated package: TO - 220FPAC
- Insulating voltage = 2000 VRMS sine
- Avalanche capability specified
- ECOPACK®2 compliant component for D2PAK on demand
In-Stock: 183
183 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7319 | $ 0.73 |
| 10+ | $ 0.5826 | $ 5.83 |
| 30+ | $ 0.5079 | $ 15.24 |
| 100+ | $ 0.4349 | $ 43.49 |
| 500+ | $ 0.3895 | $ 194.75 |
| 1,000+ | $ 0.3668 | $ 366.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220FPAC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 840mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 7.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Single Schottky rectifier suited for Switch Mode Power Supply and high frequency DC to DC converters. Packaged either in TO - 220AC, TO - 220FPAC or D2PAK, this device is intended for use in low - voltage, high frequency inverters, free wheeling and polarity protection applications.
Features
AI Translation
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Insulated package: TO - 220FPAC
- Insulating voltage = 2000 VRMS sine
- Avalanche capability specified
- ECOPACK®2 compliant component for D2PAK on demand
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



