ST BUL7216
| Manufacturer | |
| Mfr. Part # | BUL7216 |
| LCSC Part # | C2971219 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRANS NPN 700V 3A TO-220 |
| Description | 80W 700V 3A NPN TO-220 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.728 | $ 3.73 |
10+ | $ 3.6466 | $ 36.47 |
30+ | $ 3.5922 | $ 107.77 |
100+ | $ 3.5364 | $ 353.64 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$