ST TSV911IDT
| Manufacturer | |
| Mfr. Part # | TSV911IDT |
| LCSC Part # | C2971173 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Wide bandwidth (8MHz) rail-to-rail input/output 5V CMOS single-channel operational amplifier |
| Description | 4.5mV 10pA 4.5V/us 82dB 2.5V~5.5V 8MHz 1 Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ST | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.654 | $ 1.65 |
10+ | $ 1.4033 | $ 14.03 |
30+ | $ 1.2471 | $ 37.41 |
100+ | $ 1.0862 | $ 108.62 |
500+ | $ 1.0134 | $ 506.70 |
1,000+ | $ 0.9825 | $ 982.50 |
2,500+ | $ 0.9701 | $ 2425.25 |
5,000+ | $ 0.9608 | $ 4804.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$