ST STPS1H100MF
| Manufacturer | |
| MPN | STPS1H100MF |
| LCSC Part # | C2971168 |
| Packaging | DO-222AA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V DO-222AA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-222AA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 770mV@1A | |
| Reverse Leakage Current (Ir) | 4uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The STPS1H100MF is a Schottky rectifier designed for high frequency miniature switch mode power supplies such as adaptors and on - board DC/DC convertors. This device is housed in STmite flat package. It is ideal for lighting and telecom power applications.
Features
AI Translation
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade - off between leakage current and forward voltage drop
- Avalanche capability specified
Applications
AI Translation
- High frequency miniature switch mode power supplies such as adaptors and on - board DC/DC convertors
- Lighting
- Telecom power applications
In-Stock: 130
130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2774 | $ 1.39 |
| 50+ | $ 0.2207 | $ 11.04 |
| 150+ | $ 0.1964 | $ 29.46 |
| 500+ | $ 0.1662 | $ 83.10 |
| 2,500+ | $ 0.1527 | $ 381.75 |
| 5,000+ | $ 0.1446 | $ 723.00 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-222AA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 770mV@1A | |
| Reverse Leakage Current (Ir) | 4uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The STPS1H100MF is a Schottky rectifier designed for high frequency miniature switch mode power supplies such as adaptors and on - board DC/DC convertors. This device is housed in STmite flat package. It is ideal for lighting and telecom power applications.
Features
AI Translation
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade - off between leakage current and forward voltage drop
- Avalanche capability specified
Applications
AI Translation
- High frequency miniature switch mode power supplies such as adaptors and on - board DC/DC convertors
- Lighting
- Telecom power applications
C2971168 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



