LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM8AF6246UCX product image
  • STM8AF6246UCX thumbnail 1
  • STM8AF6246UCX thumbnail 2
  • STM8AF6246UCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM8AF6246UCXRoHS

Manufacturer
MPN
STM8AF6246UCX
LCSC Part #
C2971083
Packaging
VFQFN-32
Customer #
Key Attributes
Automotive-grade 8-bit MCU with 16 KB Flash, LIN, 16 MHz CPU, and integrated EEPROM
Datasheetpdf iconST STM8AF6246UCX
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.2442$ 5.24
10+$ 4.4765$ 44.77
30+$ 4.0191$ 120.57
100+$ 3.5569$ 355.69
500+$ 3.3442$ 1672.10
1,000+$ 3.2482$ 3248.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingVFQFN-32
ADC (Bit)10bit
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply3V~5.5V
EEPROM512Byte
Program Storage Size16KB
CPU CoreSTM8A
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O25

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Automotive 8-bit MCU, with up to 32 Kbyte Flash, data EEPROM, 10-bit ADC, timers, LIN, SPI, I2C, 3 to 5.5 V

Features

AI Translation
  • AEC-Q10x qualified
  • Max fCPU: 16 MHz
  • Advanced STM8A core with Harvard architecture and 3-stage pipeline
  • Average 1.6 cycles/instruction resulting in 10 MIPS at 16 MHz fCPU for industry standard benchmark
  • Flash Program memory: 16 to 32 Kbyte Flash; data retention 20 years at 55 ℃ after 1 kcycle
  • Data memory: 0.5 to 1 Kbyte true data EEPROM; endurance 300 kcycle
  • RAM: 2 Kbyte
  • Clock management: Low-power crystal resonator oscillator with external clock input, Internal, user-trimmable 16 MHz RC and low-power 128 kHz RC oscillators, Clock security system with clock monitor
  • Reset and supply management: Wait/auto-wakeup/Halt low-power modes with user definable clock gating, Low consumption power-on and powerdown reset
  • Interrupt management: Nested interrupt controller with 32 vectors, Up to 34 external interrupts on 5 vectors
  • Timers: Up to 2 general purpose 16-bit PWM timers with up to 3 CAPCOM channels each (IC, OC or PWM), Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, deadtime insertion and flexible synchronization, 8-bit AR basic timer with 8-bit prescaler, Auto-wakeup timer, Window and independent watchdog timers
  • Communication interfaces: LINUART LIN 2.2 compliant, master/slave modes with automatic resynchronization, SPI interface up to 8 Mbit/s or fMASTER/2, I2C interface up to 400 Kbit/s
  • 10-bit accuracy, 2LSB TUE accuracy, 2LSB TUE linearity ADC and up to 10 multiplexed channels with individual data buffer, Analog watchdog, scan and continuous sampling mode
  • I/Os: Up to 38 user pins including 10 HS I/Os, Highly robust I/O design, immune against current injection