ST STPIC6D595TTR
| Manufacturer | |
| Mfr. Part # | STPIC6D595TTR |
| LCSC Part # | C2971014 |
| Package | TSSOP-16 |
| Customer # | |
| Description | 4.5V~5.5V 1 100mA 30ns@5V,30pF Serial-to-Serial or Parallel TSSOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | ST | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0333 | $ 1.03 |
10+ | $ 0.8632 | $ 8.63 |
30+ | $ 0.7687 | $ 23.06 |
100+ | $ 0.6631 | $ 66.31 |
500+ | $ 0.6159 | $ 307.95 |
1,000+ | $ 0.5954 | $ 595.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$