ST STL210N4F7AG
| Manufacturer | |
| MPN | STL210N4F7AG |
| LCSC Part # | C2971013 |
| Packaging | PowerFLAT-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 120A PowerFLAT-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | PowerFLAT-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.24nF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 56pF | |
| RDS(on) | 1.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.6nF | |
| Gate Charge(Qg) | 43nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel Power MOSFET utilizes STripFET™ F7 technology with an enhanced trench gate structure that results in very low onstate resistance, while also reducing internal capacitance and gate charge for faster and more efficient switching.
Features
AI Translation
- Designed for automotive applications and AEC-Q101 qualified
- Among the lowest RDS(on) on the market
- Excellent figure of merit (FoM)
- Low C_rss/C_iss ratio for EMI immunity
- High avalanche ruggedness
- Wettable flank package
Applications
AI Translation
- Switching applications
In-Stock: 1,270
1,270 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5214 | $ 1.52 |
| 10+ | $ 1.4027 | $ 14.03 |
| 30+ | $ 1.3267 | $ 39.80 |
| 100+ | $ 1.2507 | $ 125.07 |
| 500+ | $ 1.2159 | $ 607.95 |
| 1,000+ | $ 1.2016 | $ 1201.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | PowerFLAT-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.24nF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 56pF | |
| RDS(on) | 1.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.6nF | |
| Gate Charge(Qg) | 43nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel Power MOSFET utilizes STripFET™ F7 technology with an enhanced trench gate structure that results in very low onstate resistance, while also reducing internal capacitance and gate charge for faster and more efficient switching.
Features
AI Translation
- Designed for automotive applications and AEC-Q101 qualified
- Among the lowest RDS(on) on the market
- Excellent figure of merit (FoM)
- Low C_rss/C_iss ratio for EMI immunity
- High avalanche ruggedness
- Wettable flank package
Applications
AI Translation
- Switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



