ST STM32F401VET6TR
| Manufacturer | |
| MPN | STM32F401VET6TR |
| LCSC Part # | C2971002 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | High-performance basic series ARM Cortex-M4 MCU with DSP and FPU, featuring 512 KB Flash, 84 MHz CPU, and ART accelerator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 84MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 81 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Core: ARM 32-bit Cortex-M4 CPU with FPU, adaptive real-time accelerator enabling zero-wait-state execution from flash, up to 84 MHz, MPU, 105 DMIPS/1.25 DMIPS/MHz performance, DSP instructions support
- Memory: Up to 512 KB flash, up to 96 KB SRAM
- Clock, reset and power management: VDD and I/O supply voltage range 1.7V to 3.6V; POR, PDR, programmable voltage detector, and BOR; 4 to 26 MHz crystal oscillator; factory-trimmed 16 MHz RC oscillator; 32 kHz oscillator with calibration for RTC; calibrated 32 kHz RC oscillator
- Power consumption: Run mode (peripherals off) 146 μA/MHz; Stop mode (flash in Stop mode, fast wakeup) typ. 42 μA@25°C, max. 65 μA@25°C; Stop mode (flash in deep power-down mode, fast wakeup) down to 10 μA@25°C, max. 30 μA@25°C; Standby mode (no RTC) 2.4 μA@25°C/1.7V, 12 μA@85°C/1.7V; VBAT supply for RTC: 1 μA@25°C
- ADC: 1× 12-bit ADC, 2.4 MSPS, up to 16 channels
- DMA: 16-stream DMA controller with FIFO and burst transfer support
- Timers: Up to 11 timers — up to 6× 16-bit timers, 2× 32-bit timers (up to 84 MHz), each with up to 4 IC/OC/PWM or pulse counter and quadrature encoder input; 2 watchdog timers (independent and windowed); 1 SysTick timer
- Debug: SWD and JTAG interfaces; Cortex-M4 ETM
- I/O ports: Up to 81 interrupt-capable I/Os; up to 78 fast I/Os (up to 42 MHz); all I/Os 5V-tolerant
- Communication interfaces: Up to 12 interfaces — up to 3× I2C, up to 3× USART, up to 4× SPI with full-duplex I2S for audio-grade accuracy, SDIO
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Other features: CRC calculation unit; 96-bit unique ID; RTC with sub-second accuracy and hardware calendar; all packages RoHS compliant
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2016 | $ 5.20 |
| 10+ | $ 4.4514 | $ 44.51 |
| 30+ | $ 4.007 | $ 120.21 |
| 100+ | $ 3.5562 | $ 355.62 |
| 500+ | $ 3.3479 | $ 1673.95 |
| 1,000+ | $ 3.2535 | $ 3253.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 84MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 81 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Core: ARM 32-bit Cortex-M4 CPU with FPU, adaptive real-time accelerator enabling zero-wait-state execution from flash, up to 84 MHz, MPU, 105 DMIPS/1.25 DMIPS/MHz performance, DSP instructions support
- Memory: Up to 512 KB flash, up to 96 KB SRAM
- Clock, reset and power management: VDD and I/O supply voltage range 1.7V to 3.6V; POR, PDR, programmable voltage detector, and BOR; 4 to 26 MHz crystal oscillator; factory-trimmed 16 MHz RC oscillator; 32 kHz oscillator with calibration for RTC; calibrated 32 kHz RC oscillator
- Power consumption: Run mode (peripherals off) 146 μA/MHz; Stop mode (flash in Stop mode, fast wakeup) typ. 42 μA@25°C, max. 65 μA@25°C; Stop mode (flash in deep power-down mode, fast wakeup) down to 10 μA@25°C, max. 30 μA@25°C; Standby mode (no RTC) 2.4 μA@25°C/1.7V, 12 μA@85°C/1.7V; VBAT supply for RTC: 1 μA@25°C
- ADC: 1× 12-bit ADC, 2.4 MSPS, up to 16 channels
- DMA: 16-stream DMA controller with FIFO and burst transfer support
- Timers: Up to 11 timers — up to 6× 16-bit timers, 2× 32-bit timers (up to 84 MHz), each with up to 4 IC/OC/PWM or pulse counter and quadrature encoder input; 2 watchdog timers (independent and windowed); 1 SysTick timer
- Debug: SWD and JTAG interfaces; Cortex-M4 ETM
- I/O ports: Up to 81 interrupt-capable I/Os; up to 78 fast I/Os (up to 42 MHz); all I/Os 5V-tolerant
- Communication interfaces: Up to 12 interfaces — up to 3× I2C, up to 3× USART, up to 4× SPI with full-duplex I2S for audio-grade accuracy, SDIO
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Other features: CRC calculation unit; 96-bit unique ID; RTC with sub-second accuracy and hardware calendar; all packages RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

