ST PD55008-E
| Manufacturer | |
| Mfr. Part # | PD55008-E |
| LCSC Part # | C2970925 |
| Package | PowerSO-10RF |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 4A PowerSO-10RF |
| Description | N-Channel 40V 4A 52.8W Surface Mount PowerSO-10RF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | PowerSO-10RF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 19.7182 | $ 19.72 |
10+ | $ 18.7026 | $ 187.03 |
50+ | $ 16.9433 | $ 847.17 |
100+ | $ 15.4089 | $ 1540.89 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$