ST LED2472GBTR
| Manufacturer | |
| Mfr. Part # | LED2472GBTR |
| LCSC Part # | C2970922 |
| Package | TQFP-48-EP(7x7) |
| Customer # | |
| Key Attributes | 24-channels LED driver with error detection and gain control |
| Description | 19V 30MHz 24 72mA 3V~5.5V TQFP-48-EP(7x7) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ST | |
| Package | TQFP-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4521 | $ 5.45 |
10+ | $ 4.7222 | $ 47.22 |
30+ | $ 4.2766 | $ 128.30 |
100+ | $ 3.9016 | $ 390.16 |
Standard Packaging 2400/Full
Reel | ||
Better price for more quantity?
$