LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST PD55008TR-E product image
Images for reference only

ST PD55008TR-ERoHS

Manufacturer
MPN
PD55008TR-E
LCSC Part #
C2970920
Packaging
PowerSO-10RF
Customer #
Key Attributes
52.8W 40V 4A 5V 1 N-channel PowerSO-10RF RF FETs, MOSFETs RoHS
Datasheetpdf iconST PD55008TR-E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerST
PackagingPowerSO-10RF
Operating Temperature-
Pd - Power Dissipation52.8W
Output Capacitance(Coss)38pF
Drain to Source Voltage40V
ConfigurationCommon source
Current - Continuous Drain(Id)4A
RDS(on)-
TypeN-Channel
Gate Threshold Voltage (Vgs(th))5V
Reverse Transfer Capacitance (Crss@Vds)2.8pF
Number1 N-channel
Input Capacitance(Ciss)58pF
Gate Charge(Qg)-
Vgs±20V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece

Introduction

AI Translation

The device is a common source N-channel, enhancement-mode lateral field-effect RF power transistor. It is designed for high gain, broad band commercial and industrial applications. It operates at 12 V in common source mode at frequencies up to 1 GHz. The device boasts the excellent gain, linearity and reliability of ST’s latest LDMOS technology mounted in the first true SMD plastic RF power package, PowerSO-10RF. The device’s superior linearity performance makes it an ideal solution for car mobile radio. The PowerSO-10 plastic package, designed to offer high reliability, is the first ST JEDEC approved, high power SMD package. It has been specially optimized for RF needs and offers excellent RF performances and ease of assembly.

Features

AI Translation
  • Excellent thermal stability
  • Common source configuration
  • P₀UT = 8 W with 17dB gain <500 MHz/12.5 V
  • New RF plastic package

Applications

AI Translation
  • Switching applications
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 25.6579$ 25.66
10+$ 24.8576$ 248.58
Standard Packaging600/Full Reel
Better price for more quantity?
$