ST PD85035S-E
| Manufacturer | |
| Mfr. Part # | PD85035S-E |
| LCSC Part # | C2970916 |
| Package | PowerSO-10 |
| Customer # | |
| Description | 40V 8A 95W 4.6V PowerSO-10 RF FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | PowerSO-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 60.5754 | $ 60.58 |
200+ | $ 23.442 | $ 4688.40 |
400+ | $ 22.6186 | $ 9047.44 |
800+ | $ 22.2108 | $ 17768.64 |
Standard Packaging 400/Full
Tube | ||