ST TM8050H-8D3-TR
| Manufacturer | |
| Mfr. Part # | TM8050H-8D3-TR |
| LCSC Part # | C2970866 |
| Package | TO-268-3 |
| Customer # | |
| Key Attributes | SCR 800V 80A TO-268-3 |
| Description | SCR 800V 80A Surface Mount TO-268-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Package | TO-268-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
355 
355
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.173 | $ 5.17 |
10+ | $ 4.3979 | $ 43.98 |
30+ | $ 3.9363 | $ 118.09 |
100+ | $ 3.47 | $ 347.00 |
400+ | $ 3.2548 | $ 1301.92 |
800+ | $ 3.1581 | $ 2526.48 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$