ST STW40N95DK5
| Manufacturer | |
| MPN | STW40N95DK5 |
| LCSC Part # | C2970865 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | 950V 38A 5V 450W 130mΩ@10V 1 N-channel N-Channel TO-247-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-247-3 | |
| Drain to Source Voltage | 950V | |
| Output Capacitance(Coss) | 235pF | |
| Current - Continuous Drain(Id) | 38A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 450W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.3pF | |
| RDS(on) | 130mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.48nF | |
| Gate Charge(Qg) | 100nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These ultra-high voltage N-channel power MOSFETs are part of the MDmesh DK5 fast recovery diode series. MDmesh DK5 combines extremely low recovery charge (Qrr) and recovery time (trr), significantly improves RDS(on)*area, and features highly efficient switching characteristics, making it ideal for half-bridge and full-bridge converters.
Features
AI Translation
- Fast recovery body diode
- Optimized RDS(on) × area
- Low gate charge, input capacitance, and resistance
- 100% avalanche tested
- Extremely high dv/dt robustness
Applications
AI Translation
- Switching applications
In-Stock: 548
548 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.6956 | $ 9.70 |
| 10+ | $ 8.3664 | $ 83.66 |
| 30+ | $ 7.5562 | $ 226.69 |
| 100+ | $ 6.8773 | $ 687.73 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



