LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TS912AIYDT product image
Images for reference only

ST TS912AIYDTRoHS

Manufacturer
MPN
TS912AIYDT
LCSC Part #
C2970666
Packaging
SOIC-8
Customer #
Key Attributes
Low power consumption, with CMOS input
Datasheetpdf iconST TS912AIYDT
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9736$ 3.97
10+$ 3.402$ 34.02
30+$ 3.0633$ 91.90
100+$ 2.7197$ 271.97
500+$ 2.5617$ 1280.85
1,000+$ 2.4901$ 2490.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate1.3V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current150pA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current200uA
Gain Bandwidth Product-
Input Voltage Noise Density30nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TS912 device is a rail-to-rail CMOS dual operational amplifier designed to operate with a single or dual supply voltage. The input voltage range V_icm includes the two supply rails V_CC⁺ and V_CC⁻. The output reaches V_CC⁻ + 30 mV, V_CC⁺ - 40 mV, with R_L = 10 kΩ and V_CC⁻ + 300 mV, V_CC⁺ - 400 mV with R_L = 600 Ω. This product offers a broad supply voltage operating range from 2.7 to 16 V and a supply current of only 200 μA/amp (V_CC = 3 V). Source and sink output current capability is typically 40 mA (at V_CC = 3 V), fixed by an internal limitation circuit.

Features

AI Translation
  • Rail-to-rail input and output voltage ranges
  • Single (or dual) supply operation from 2.7 to 16 V
  • Extremely low input bias current: 1 pA typ.
  • Low input offset voltage: 2 mV max.
  • Specified for 600 Ω and 100 Ω loads
  • Low supply current: 200 μA/amplifier (V_CC = 3 V)
  • Latch-up immunity
  • ESD tolerance: 3 kV
  • Spice macromodel included