ST STL18N65M2
| Manufacturer | |
| Mfr. Part # | STL18N65M2 |
| LCSC Part # | C2970653 |
| Package | VDFN-8-Power |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 8A VDFN-8-Power |
| Description | N-Channel 650V 8A 57W Surface Mount VDFN-8-Power |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | VDFN-8-Power |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
863
863
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1967 | $ 1.20 |
10+ | $ 1.0891 | $ 10.89 |
30+ | $ 1.0297 | $ 30.89 |
100+ | $ 0.9622 | $ 96.22 |
500+ | $ 0.9317 | $ 465.85 |
1,000+ | $ 0.9188 | $ 918.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$