ST EMIF06-1005MX12Y
| Manufacturer | |
| MPN | EMIF06-1005MX12Y |
| LCSC Part # | C2970614 |
| Packaging | QFN-12L |
| Customer # | |
| Key Attributes | Automotive 6-line IPAD low capacitance EMI filter and ESD protection in micro QFN package |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | ST | |
| Packaging | QFN-12L | |
| Operating Temperature | -55℃~+150℃ | |
| Resistance | 100Ω | |
| Capacitance | 45pF | |
| ESD Protection | Yes |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | ST | |
| Packaging | QFN-12L | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Capacitance | 45pF | |
| ESD Protection | Yes |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This is a highly integrated 6-line device designed to suppress EMI/RFI noise in all systems exposed to electromagnetic interference. This filter includes ESD protection circuitry, which prevents the application from damages when subjected to ESD surges up to 15 kV on the input pins.
Features
AI Translation
- AEC-Q101 qualified
- EMI symmetrical (I/O) low-pass filter
- High efficiency in EMI filtering: -34 dB at frequencies from 900 MHz to 1.8 GHz
- Very low PCB space consumption: 3 mm x 1.35 mm
- Very thin package: 0.8 mm max
- High efficiency in ESD suppression on input pins (IEC 61000-4-2 level 4)
- High reliability offered by monolithic integration
- High reduction of parasitic elements through integration and wafer level packaging
- Lead-free package
Applications
AI Translation
- LCD and camera for cars
- DSP inputs
- V2V, V2I communication systems
- Digital tuner inputs
In-Stock: 2,411
2,411 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3306 | $ 0.33 |
| 10+ | $ 0.2868 | $ 2.87 |
| 30+ | $ 0.269 | $ 8.07 |
| 100+ | $ 0.2447 | $ 24.47 |
| 500+ | $ 0.235 | $ 117.50 |
| 1,000+ | $ 0.2285 | $ 228.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | ST | |
| Packaging | QFN-12L | |
| Operating Temperature | -55℃~+150℃ | |
| Resistance | 100Ω | |
| Capacitance | 45pF | |
| ESD Protection | Yes |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | ST | |
| Packaging | QFN-12L | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Capacitance | 45pF | |
| ESD Protection | Yes |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This is a highly integrated 6-line device designed to suppress EMI/RFI noise in all systems exposed to electromagnetic interference. This filter includes ESD protection circuitry, which prevents the application from damages when subjected to ESD surges up to 15 kV on the input pins.
Features
AI Translation
- AEC-Q101 qualified
- EMI symmetrical (I/O) low-pass filter
- High efficiency in EMI filtering: -34 dB at frequencies from 900 MHz to 1.8 GHz
- Very low PCB space consumption: 3 mm x 1.35 mm
- Very thin package: 0.8 mm max
- High efficiency in ESD suppression on input pins (IEC 61000-4-2 level 4)
- High reliability offered by monolithic integration
- High reduction of parasitic elements through integration and wafer level packaging
- Lead-free package
Applications
AI Translation
- LCD and camera for cars
- DSP inputs
- V2V, V2I communication systems
- Digital tuner inputs
C2970614 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



