ST STLQ015M15R
| Manufacturer | |
| Mfr. Part # | STLQ015M15R |
| LCSC Part # | C2970592 |
| Package | SOT-23-5L |
| Customer # | |
| Key Attributes | 150 mA, ultra low quiescent current linear voltage regulator |
| Description | 40dB@(1kHz) Positive Fixed 1.5V SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Package | SOT-23-5L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3029 $ 0.9642 | $ 0.96 |
10+ | $ 1.087 $ 0.8044 | $ 8.04 |
30+ | $ 0.969 $ 0.7171 | $ 21.51 |
100+ | $ 0.8339 $ 0.6171 | $ 61.71 |
500+ | $ 0.7749 $ 0.5735 | $ 286.75 |
1,000+ | $ 0.7485 $ 0.5539 | $ 553.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$