LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STTH15RQ06WY product image
  • STTH15RQ06WY thumbnail 1
  • STTH15RQ06WY thumbnail 2
  • STTH15RQ06WY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STTH15RQ06WYRoHS

Manufacturer
MPN
STTH15RQ06WY
LCSC Part #
C2970556
Packaging
DO-247-2
Customer #
Key Attributes
Diode 600V 15A DO-247-2
Datasheetpdf iconST STTH15RQ06WY
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7975$ 1.80
10+$ 1.6314$ 16.31
30+$ 1.5272$ 45.82
90+$ 1.4198$ 127.78
510+$ 1.3709$ 699.16
990+$ 1.3498$ 1336.30
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingDO-247-2
Reverse Recovery Time (trr)25ns
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+175℃
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)2.95V@15A
Reverse Leakage Current (Ir)20uA@600V
Non-Repetitive Peak Forward Surge Current120A
Current - Rectified15A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation

The STTH15RQ06-Y has been developed to be used in application requiring a highvoltage secondary rectification for LLC Full Bridge topology. It is also suited for use in switching power supplies and automotive applications, industrial applications, as rectification, freewheeling and clamping diode.

Features

AI Translation
  • AEC-Q101 qualified
  • High junction temperature capability
  • Ultrafast with soft recovery behavior
  • Low reverse current
  • Low thermal resistance
  • Reduce switching and conduction losses
  • PPAP capable
  • D²PAK HV creepage distance (anode to cathode) =5.38 mm min. (with top coating)
  • VRRM guaranteed from -40 ℃ to 175 ℃
  • ECOPACK2 compliant (DO-247, TO-220AC)

Applications

AI Translation
  • Output rectification
  • PFC
  • UPS
  • Air conditioning
  • Charging station